10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1543QDBG4

DigiKey Part Number
296-24464-5-ND
Manufacturer
Manufacturer Product Number
TLC1543QDBG4
Description
IC ADC 10BIT 20-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC1543QDBG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
38k
Features
Selectable Address
Number of Inputs
11
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
20-SSOP (0.209", 5.30mm Width)
Data Interface
SPI
Supplier Device Package
20-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 11.830 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140€4.40136€616.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.40136
Unit Price with VAT:€5.32565

Other Suppliers on DigiKey

11.830In Stock
Ships from Rochester Electronics, LLC