Similar
Similar
Similar

2SA2048KT146Q | |
|---|---|
DigiKey Part Number | 2SA2048KT146QTR-ND - Tape & Reel (TR) 2SA2048KT146QCT-ND - Cut Tape (CT) 2SA2048KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2048KT146Q |
Description | TRANS PNP 30V 1A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 350MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2048KT146Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT549ATA | Diodes Incorporated | 1.324 | FMMT549ACT-ND | €0.58000 | Similar |
| MMBT589LT1G | onsemi | 62.110 | MMBT589LT1GOSCT-ND | €0.44000 | Similar |
| NSVMMBT589LT1G | onsemi | 2.613 | 488-NSVMMBT589LT1GCT-ND | €0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08425 | €252.75 |
| 6.000 | €0.07642 | €458.52 |
| 9.000 | €0.07242 | €651.78 |
| 15.000 | €0.06793 | €1,018.95 |
| 21.000 | €0.06527 | €1,370.67 |
| 30.000 | €0.06268 | €1,880.40 |
| 75.000 | €0.05700 | €4,275.00 |
| 150.000 | €0.05631 | €8,446.50 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |





