
2SCR502U3HZGT106 | |
|---|---|
DigiKey Part Number | 2SCR502U3HZGT106TR-ND - Tape & Reel (TR) 2SCR502U3HZGT106CT-ND - Cut Tape (CT) 2SCR502U3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR502U3HZGT106 |
Description | TRANS NPN 30V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 500 mA 360MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR502U3HZGT106 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 360MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 200mA | Supplier Device Package UMT3 |
Current - Collector Cutoff (Max) 200nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 100 | €0.17410 | €17.41 |
| 500 | €0.13064 | €65.32 |
| 1.000 | €0.11658 | €116.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09869 | €296.07 |
| 6.000 | €0.08967 | €538.02 |
| 9.000 | €0.08507 | €765.63 |
| 15.000 | €0.07990 | €1,198.50 |
| 21.000 | €0.07683 | €1,613.43 |
| 30.000 | €0.07386 | €2,215.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

