Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR512PHZGT100

DigiKey Part Number
846-2SCR512PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR512PHZGT100CT-ND - Cut Tape (CT)
846-2SCR512PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR512PHZGT100
Description
TRANS NPN 30V 2A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500 mW
Part Status
Active
Frequency - Transition
320MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
400mV @ 35mA, 700mA
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR512P5T100Rohm Semiconductor8092SCR512P5T100CT-ND€0.60000Parametric Equivalent
In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.54800€5.48
100€0.35720€35.72
500€0.27504€137.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.24855€248.55
2.000€0.22625€452.50
3.000€0.21489€644.67
5.000€0.20211€1,010.55
7.000€0.19455€1,361.85
10.000€0.18720€1,872.00
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.06480