
2SCR553PT100 | |
|---|---|
DigiKey Part Number | 2SCR553PT100TR-ND - Tape & Reel (TR) 2SCR553PT100CT-ND - Cut Tape (CT) 2SCR553PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553PT100 |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513PT100 | Rohm Semiconductor | 460 | 846-2SCR513PT100CT-ND | €0.73000 | Similar |
| 2SCR553P5T100 | Rohm Semiconductor | 452 | 2SCR553P5T100CT-ND | €0.65000 | Similar |
| PBSS4250X,135 | Nexperia USA Inc. | 0 | 1727-PBSS4250X,135CT-ND | €0.40000 | Direct |
| 2SC5994-TD-E | onsemi | 0 | 2SC5994-TD-EOSCT-ND | €0.79000 | Similar |
| 2SD1623S-TD-E | onsemi | 421 | 2SD1623S-TD-EOSCT-ND | €0.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.50900 | €5.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23016 | €230.16 |
| 2.000 | €0.20942 | €418.84 |
| 3.000 | €0.19884 | €596.52 |
| 5.000 | €0.18696 | €934.80 |
| 7.000 | €0.17992 | €1,259.44 |
| 10.000 | €0.17307 | €1,730.70 |
| 25.000 | €0.16063 | €4,015.75 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |

