
BD12IA5VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD12IA5VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD12IA5VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD12IA5VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12IA5VEFJ-ME2 |
Description | IC REG LIN 1.2V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.9V @ 500mA | Supplier Device Package 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48600 | €4.86 |
| 25 | €0.43760 | €10.94 |
| 100 | €0.38360 | €38.36 |
| 250 | €0.35780 | €89.45 |
| 500 | €0.34230 | €171.15 |
| 1.000 | €0.32954 | €329.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.33114 | €827.85 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |

