


BD33IC0VEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD33IC0VEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD33IC0VEFJ-CE2CT-ND - Cut Tape (CT) 846-BD33IC0VEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33IC0VEFJ-CE2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 700 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.71400 | €7.14 |
| 25 | €0.64480 | €16.12 |
| 100 | €0.56960 | €56.96 |
| 250 | €0.53368 | €133.42 |
| 500 | €0.51198 | €255.99 |
| 1.000 | €0.50063 | €500.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.47529 | €1,188.22 |
| 5.000 | €0.46394 | €2,319.70 |
| 7.500 | €0.45825 | €3,436.88 |
| 12.500 | €0.45195 | €5,649.38 |
| 17.500 | €0.44827 | €7,844.73 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |

