


BD820F5UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD820F5UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD820F5UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD820F5UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD820F5UEFJ-CE2 |
Description | IC REG LINEAR 5V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Inhibit, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 45V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.39800 | €13.98 |
| 25 | €1.27520 | €31.88 |
| 100 | €1.13980 | €113.98 |
| 250 | €1.07524 | €268.81 |
| 500 | €1.03636 | €518.18 |
| 1.000 | €1.00433 | €1,004.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.04838 | €2,620.95 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.28690 |

