
BD8381AEFV-ME2 | |
|---|---|
DigiKey Part Number | BD8381AEFV-ME2TR-ND - Tape & Reel (TR) BD8381AEFV-ME2CT-ND - Cut Tape (CT) BD8381AEFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8381AEFV-ME2 |
Description | IC LED DRIVER CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8381AEFV-ME2 Models |
Category | Voltage - Supply (Max) 30V |
Manufacturer Rohm Semiconductor | Frequency 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP-B |
Voltage - Supply (Min) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.41500 | €34.15 |
| 25 | €3.14880 | €78.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.41850 | €6,046.25 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.42080 |

