BP5277-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: €5.60700
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 19V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5277-15

DigiKey Part Number
BP5277-15-ND
Manufacturer
Manufacturer Product Number
BP5277-15
Description
DC DC CONVERTER 15V 7.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 19V - 32V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
7.5 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Efficiency
93%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
19V
Size / Dimension
1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm)
Voltage - Input (Max)
32V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM05S150ADelta Electronics0941-1744-ND€5.60700Similar
Obsolete
This product is no longer manufactured. View Substitutes