Similar

BP5277-33 | |
|---|---|
DigiKey Part Number | BP5277-33-ND |
Manufacturer | |
Manufacturer Product Number | BP5277-33 |
Description | DC DC CONVERTER 3.3V 1.65W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 8V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 1.65 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Efficiency 76% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm) |
Voltage - Input (Max) 32V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM05S033A | Delta Electronics | 1.375 | 941-1739-ND | €6.37000 | Similar |
| R-783.3-0.5 | Recom Power | 2.355 | 945-1035-ND | €7.11000 | Similar |



