
BR24H1MFJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H1MFJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H1MFJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H1MFJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H1MFJ-5ACE2 |
Description | IC EEPROM 1MBIT I2C 8SOPJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SOP-J |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.55800 | €15.58 |
| 25 | €1.51360 | €37.84 |
| 50 | €1.48000 | €74.00 |
| 100 | €1.44610 | €144.61 |
| 250 | €1.40140 | €350.35 |
| 500 | €1.36762 | €683.81 |
| 1.000 | €1.33413 | €1,334.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.29039 | €3,225.97 |
| 5.000 | €1.25784 | €6,289.20 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.02070 |

