
BR24L04FVM-WTR | |
|---|---|
DigiKey Part Number | BR24L04FVM-WTR-ND - Tape & Reel (TR) BR24L04FVM-WCT-ND - Cut Tape (CT) BR24L04FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L04FVM-WTR |
Description | IC EEPROM 4KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L04FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2.182 | BR24G04FVM-3AGTCT-ND | €0.25000 | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2.391 | BR24G04FVM-3GTCT-ND | €0.25000 | Similar |
| BR24T04FVM-WTR | Rohm Semiconductor | 3.836 | BR24T04FVM-WCT-ND | €0.35000 | Similar |
| S-24CS04AFM-TFH-U | ABLIC Inc. | 0 | 1662-S-24CS04AFM-TFH-UTR-ND | €0.24999 | Upgrade |
| 24AA04-I/MS | Microchip Technology | 160 | 24AA04-I/MS-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.43000 | €4.30 |
| 25 | €0.41840 | €10.46 |
| 50 | €0.40980 | €20.49 |
| 100 | €0.40090 | €40.09 |
| 250 | €0.38908 | €97.27 |
| 500 | €0.38006 | €190.03 |
| 1.000 | €0.37107 | €371.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35688 | €1,070.64 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55660 |

