Similar
Similar
Similar

BR25G128FJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G128FJ-3GE2TR-ND - Tape & Reel (TR) BR25G128FJ-3GE2CT-ND - Cut Tape (CT) BR25G128FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128FJ-3GE2 |
Description | IC EEPROM 128KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G128FJ-3GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.43170 | €1,079.25 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66550 |



