
BR25G256FVM-5ATR | |
|---|---|
DigiKey Part Number | 846-BR25G256FVM-5ATR-ND - Tape & Reel (TR) 846-BR25G256FVM-5ATRCT-ND - Cut Tape (CT) 846-BR25G256FVM-5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G256FVM-5ATR |
Description | 256KBIT, SPI BUS, SERIAL EEPROM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.63700 | €6.37 |
| 25 | €0.62000 | €15.50 |
| 50 | €0.60680 | €30.34 |
| 100 | €0.59350 | €59.35 |
| 250 | €0.57576 | €143.94 |
| 500 | €0.56230 | €281.15 |
| 1.000 | €0.54888 | €548.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.52776 | €1,583.28 |
| 6.000 | €0.51461 | €3,087.66 |
| 9.000 | €0.50701 | €4,563.09 |
| 15.000 | €0.49752 | €7,462.80 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |

