
BR25H1MFVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H1MFVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H1MFVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H1MFVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H1MFVT-5ACE2 |
Description | 1MBIT, SPI BUS, HIGH SPEED WRITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.45600 | €14.56 |
| 25 | €1.41520 | €35.38 |
| 50 | €1.38360 | €69.18 |
| 100 | €1.35200 | €135.20 |
| 250 | €1.31020 | €327.55 |
| 500 | €1.27866 | €639.33 |
| 1.000 | €1.24733 | €1,247.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.19838 | €3,595.14 |
| 6.000 | €1.16808 | €7,008.48 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |

