8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G56FVT-3BGE2

DigiKey Part Number
846-BR93G56FVT-3BGE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR93G56FVT-3BGE2
Description
IC EEPROM 2KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

3.000In Stock
Purchasing Option