
BU94603_EVK | |
|---|---|
DigiKey Part Number | BU94603_EVK-ND |
Manufacturer | |
Manufacturer Product Number | BU94603_EVK |
Description | EVAL BOARD FOR BU94603 |
Customer Reference | |
Detailed Description | BU94603 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | BU94603 | |
Primary Attributes | USB/SD Host Audio Media Decoder | |
Secondary Attributes | I2C/USB Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


