BU97510CKV-ME2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU94603KV-E2

DigiKey Part Number
BU94603KV-E2TR-ND - Tape & Reel (TR)
BU94603KV-E2CT-ND - Cut Tape (CT)
BU94603KV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU94603KV-E2
Description
IC DECODER USB HOST AUDIO 64VQFP
Customer Reference
Detailed Description
IC 64-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BU94603KV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
-
Applications
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.53000€15.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€9.80952€9,809.52
Manufacturers Standard Package
Unit Price without VAT:€15.53000
Unit Price with VAT:€18.79130