
BU94603KV-E2 | |
|---|---|
DigiKey Part Number | BU94603KV-E2TR-ND - Tape & Reel (TR) BU94603KV-E2CT-ND - Cut Tape (CT) BU94603KV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU94603KV-E2 |
Description | IC DECODER USB HOST AUDIO 64VQFP |
Customer Reference | |
Detailed Description | IC 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU94603KV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | - | |
Applications | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.53000 | €15.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €9.80952 | €9,809.52 |
| Unit Price without VAT: | €15.53000 |
|---|---|
| Unit Price with VAT: | €18.79130 |

