
BV1LB050FPJ-CE1 | |
|---|---|
DigiKey Part Number | 846-BV1LB050FPJ-CE1TR-ND - Tape & Reel (TR) 846-BV1LB050FPJ-CE1CT-ND - Cut Tape (CT) 846-BV1LB050FPJ-CE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB050FPJ-CE1 |
Description | AUTOMOTIVE IPD 1CH LOW SIDE SWIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A TO-252-J3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-J3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.96800 | €9.68 |
| 25 | €0.87880 | €21.97 |
| 100 | €0.78060 | €78.06 |
| 250 | €0.73376 | €183.44 |
| 500 | €0.70552 | €352.76 |
| 1.000 | €0.68229 | €682.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56486 | €1,129.72 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.59720 |


