
BZX84B18VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B18VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B18VLYT116CT-ND - Cut Tape (CT) 846-BZX84B18VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18VLYT116 |
Description | DIODE ZENER 18V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.22% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.22% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18VLFHT116 | Rohm Semiconductor | 2.092 | BZX84B18VLFHT116CT-ND | €0.15000 | Parametric Equivalent |
| BZX84B18VLYFHT116 | Rohm Semiconductor | 2.299 | 846-BZX84B18VLYFHT116CT-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18200 | €1.82 |
| 100 | €0.11390 | €11.39 |
| 500 | €0.08420 | €42.10 |
| 1.000 | €0.07460 | €74.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06237 | €187.11 |
| 6.000 | €0.05620 | €337.20 |
| 9.000 | €0.05305 | €477.45 |
| 15.000 | €0.04951 | €742.65 |
| 21.000 | €0.04741 | €995.61 |
| 30.000 | €0.04537 | €1,361.10 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36300 |


