
DTA124XE3TL | |
|---|---|
DigiKey Part Number | 846-DTA124XE3TLTR-ND - Tape & Reel (TR) 846-DTA124XE3TLCT-ND - Cut Tape (CT) 846-DTA124XE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.08990 | €8.99 |
| 500 | €0.06616 | €33.08 |
| 1.000 | €0.05846 | €58.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04864 | €145.92 |
| 6.000 | €0.04369 | €262.14 |
| 9.000 | €0.04116 | €370.44 |
| 15.000 | €0.03831 | €574.65 |
| 21.000 | €0.03663 | €769.23 |
| 30.000 | €0.03499 | €1,049.70 |
| 75.000 | €0.03139 | €2,354.25 |
| 150.000 | €0.02917 | €4,375.50 |
| 300.000 | €0.02807 | €8,421.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27830 |


