
EM6K33T2R | |
|---|---|
DigiKey Part Number | 846-EM6K33T2RTR-ND - Tape & Reel (TR) 846-EM6K33T2RCT-ND - Cut Tape (CT) 846-EM6K33T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K33T2R |
Description | MOSFET 2N-CH 50V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
Manufacturer Rohm Semiconductor | Vgs(th) (Max) @ Id 1V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V |
Part Status Active | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package EMT6 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35400 | €3.54 |
| 100 | €0.22630 | €22.63 |
| 500 | €0.17128 | €85.64 |
| 1.000 | €0.15349 | €153.49 |
| 2.000 | €0.13853 | €277.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.11532 | €922.56 |
| 16.000 | €0.10640 | €1,702.40 |
| 24.000 | €0.10186 | €2,444.64 |
| 40.000 | €0.09675 | €3,870.00 |
| 56.000 | €0.09373 | €5,248.88 |
| 80.000 | €0.09080 | €7,264.00 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68970 |


