33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF33R0

DigiKey Part Number
846-ESR10EZPF33R0TR-ND - Tape & Reel (TR)
846-ESR10EZPF33R0CT-ND - Cut Tape (CT)
846-ESR10EZPF33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF33R0
Description
RES 33 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08300€0.83
25€0.06520€1.63
50€0.05520€2.76
100€0.04730€4.73
250€0.03948€9.87
500€0.03498€17.49
1.000€0.03139€31.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02568€128.40
10.000€0.02401€240.10
15.000€0.02320€348.00
25.000€0.02232€558.00
35.000€0.02182€763.70
50.000€0.02134€1,067.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19360