
ESR10EZPJ330 | |
|---|---|
DigiKey Part Number | RHM33KTR-ND - Tape & Reel (TR) RHM33KCT-ND - Cut Tape (CT) RHM33KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ330 |
Description | RES 33 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03320 | €3.32 |
| 250 | €0.02720 | €6.80 |
| 500 | €0.02374 | €11.87 |
| 1.000 | €0.02102 | €21.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01668 | €83.40 |
| 10.000 | €0.01542 | €154.20 |
| 15.000 | €0.01481 | €222.15 |
| 25.000 | €0.01414 | €353.50 |
| 35.000 | €0.01376 | €481.60 |
| 50.000 | €0.01340 | €670.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |

