LF-3011MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-3011MK

DigiKey Part Number
846-LF-3011MK-ND
Manufacturer
Manufacturer Product Number
LF-3011MK
Description
SINGLE DIGIT SURFACE MOUNT LED N
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm) 10-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.433" H x 0.268" W x 0.197" D (11.00mm x 6.80mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
10mcd
Wavelength - Peak
563nm
Power Dissipation (Max)
480mW
Package / Case
10-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
Last Time Buy Date: 30/04/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.20000€5.20
10€3.90100€39.01
100€3.13760€313.76
500€2.80404€1,402.02
1.000€2.69567€2,695.67
2.000€2.60403€5,208.06
Manufacturers Standard Package
Unit Price without VAT:€5.20000
Unit Price with VAT:€6.29200