
LMR932FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR932FJ-GE2TR-ND - Tape & Reel (TR) 846-LMR932FJ-GE2CT-ND - Cut Tape (CT) 846-LMR932FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR932FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LMR932FJ-GE2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38100 | €3.81 |
| 25 | €0.34200 | €8.55 |
| 100 | €0.29830 | €29.83 |
| 250 | €0.27752 | €69.38 |
| 500 | €0.26502 | €132.51 |
| 1.000 | €0.25469 | €254.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.24378 | €609.45 |
| 5.000 | €0.23722 | €1,186.10 |
| 7.500 | €0.23393 | €1,754.47 |
| 12.500 | €0.23028 | €2,878.50 |
| 17.500 | €0.22815 | €3,992.62 |
| 25.000 | €0.22610 | €5,652.50 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

