Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR932FJ-GE2

DigiKey Part Number
846-LMR932FJ-GE2TR-ND - Tape & Reel (TR)
846-LMR932FJ-GE2CT-ND - Cut Tape (CT)
846-LMR932FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR932FJ-GE2
Description
IC OPAMP GP 2 CIRCUIT SOP8J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
LMR932FJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
140µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.35V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.4 MHz
Supplier Device Package
8-SOP-J
Current - Input Bias
5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.38100€3.81
25€0.34200€8.55
100€0.29830€29.83
250€0.27752€69.38
500€0.26502€132.51
1.000€0.25469€254.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.24378€609.45
5.000€0.23722€1,186.10
7.500€0.23393€1,754.47
12.500€0.23028€2,878.50
17.500€0.22815€3,992.62
25.000€0.22610€5,652.50
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.65340