
MNR14ERAPJ152 | |
|---|---|
DigiKey Part Number | RHM1599TR-ND - Tape & Reel (TR) RHM1599CT-ND - Cut Tape (CT) RHM1599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ152 |
Description | RES ARRAY 4 RES 1.5K OHM 1206 |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ152 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.5k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083152JP | CTS Resistor Products | 0 | 742X083152JP-ND | €0.02522 | Direct |
| EXB-38V152JV | Panasonic Industry | 87.241 | Y9152CT-ND | €0.09000 | Direct |
| RAVF164DJT1K50 | Stackpole Electronics Inc | 8.468 | 738-RAVF164DJT1K50CT-ND | €0.09000 | Direct |
| RAVF164DFT1K50 | Stackpole Electronics Inc | 0 | RAVF164DFT1K50-ND | €0.01311 | Upgrade |
| YC164-JR-071K5L | YAGEO | 23.470 | YC164J-1.5KCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00501 | €25.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01160 | €0.58 |
| 100 | €0.01020 | €1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01460 | €0.73 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00980 | €2.45 |
| 500 | €0.00832 | €4.16 |
| 1.000 | €0.00711 | €7.11 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

