Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSR020P03TL | |
|---|---|
DigiKey Part Number | RSR020P03TLTR-ND - Tape & Reel (TR) RSR020P03TLCT-ND - Cut Tape (CT) RSR020P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR020P03TL |
Description | MOSFET P-CH 30V 2A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 120mOhm @ 2A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TSMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E020SPTL | Rohm Semiconductor | 3.204 | RQ5E020SPTLCT-ND | €0.76000 | Similar |
| RQ5E025ATTCL | Rohm Semiconductor | 3.932 | RQ5E025ATTCLCT-ND | €0.57000 | Similar |
| AO3403 | Alpha & Omega Semiconductor Inc. | 3.772 | 785-1003-1-ND | €0.37000 | Similar |
| AO3409 | Alpha & Omega Semiconductor Inc. | 673 | 785-1007-1-ND | €0.40000 | Similar |
| BSS314PEH6327XTSA1 | Infineon Technologies | 9.323 | BSS314PEH6327XTSA1CT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19726 | €591.78 |
| 6.000 | €0.19633 | €1,177.98 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |








