Parametric Equivalent
Parametric Equivalent
Similar

RSX101M-30TFTR | |
|---|---|
DigiKey Part Number | RSX101M-30TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSX101M-30TFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17232 | €516.96 |
| 6.000 | €0.15823 | €949.38 |
| 9.000 | €0.15106 | €1,359.54 |
| 15.000 | €0.14299 | €2,144.85 |
| 21.000 | €0.13821 | €2,902.41 |
| 30.000 | €0.13495 | €4,048.50 |
| Unit Price without VAT: | €0.17232 |
|---|---|
| Unit Price with VAT: | €0.20851 |



