Direct
Parametric Equivalent
Similar
Similar
Similar

RSX101M-30TR | |
|---|---|
DigiKey Part Number | RSX101M-30TR-ND - Tape & Reel (TR) RSX101M-30CT-ND - Cut Tape (CT) RSX101M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101M-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09334 | €280.02 |
| 6.000 | €0.08479 | €508.74 |
| 9.000 | €0.08042 | €723.78 |
| 15.000 | €0.07552 | €1,132.80 |
| 21.000 | €0.07262 | €1,525.02 |
| 30.000 | €0.06980 | €2,094.00 |
| 75.000 | €0.06370 | €4,777.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |





