100 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1000

DigiKey Part Number
846-SDR10EZPF1000TR-ND - Tape & Reel (TR)
846-SDR10EZPF1000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF1000
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10500€1.05
25€0.08280€2.07
50€0.07100€3.55
100€0.06160€6.16
250€0.05208€13.02
500€0.04660€23.30
1.000€0.04226€42.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03531€176.55
10.000€0.03328€332.80
15.000€0.03230€484.50
25.000€0.03123€780.75
35.000€0.03062€1,071.70
50.000€0.03004€1,502.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200