
SDR10EZPF4R70 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF4R70TR-ND - Tape & Reel (TR) 846-SDR10EZPF4R70CT-ND - Cut Tape (CT) 846-SDR10EZPF4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF4R70 |
Description | RES 4.7 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10500 | €1.05 |
| 25 | €0.08280 | €2.07 |
| 50 | €0.07100 | €3.55 |
| 100 | €0.06160 | €6.16 |
| 250 | €0.05208 | €13.02 |
| 500 | €0.04660 | €23.30 |
| 1.000 | €0.04226 | €42.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03531 | €176.55 |
| 10.000 | €0.03328 | €332.80 |
| 15.000 | €0.03230 | €484.50 |
| 25.000 | €0.03123 | €780.75 |
| 35.000 | €0.03062 | €1,071.70 |
| 50.000 | €0.03004 | €1,502.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

