4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF4751

DigiKey Part Number
846-SFR03EZPF4751TR-ND - Tape & Reel (TR)
846-SFR03EZPF4751CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPF4751
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.05900€0.59
25€0.04640€1.16
50€0.03880€1.94
100€0.03280€3.28
250€0.02684€6.71
500€0.02344€11.72
1.000€0.02075€20.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01647€82.35
10.000€0.01523€152.30
15.000€0.01462€219.30
25.000€0.01397€349.25
35.000€0.01359€475.65
50.000€0.01324€662.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15730