
SFR03EZPF6802 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF6802TR-ND - Tape & Reel (TR) 846-SFR03EZPF6802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF6802 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0768KL | YAGEO | 679 | 13-AF0603FR-0768KLCT-ND | €0.33000 | Parametric Equivalent |
| CAS06F6802CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F6802CT-ND | €0.33000 | Parametric Equivalent |
| ERJ-U03F6802V | Panasonic Industry | 11.403 | 10-ERJ-U03F6802VCT-ND | €0.49000 | Parametric Equivalent |
| ERJ-U3RD6802V | Panasonic Industry | 7.080 | 10-ERJ-U3RD6802VCT-ND | €0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03280 | €3.28 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02344 | €11.72 |
| 1.000 | €0.02075 | €20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01647 | €82.35 |
| 10.000 | €0.01523 | €152.30 |
| 15.000 | €0.01462 | €219.30 |
| 25.000 | €0.01397 | €349.25 |
| 35.000 | €0.01359 | €475.65 |
| 50.000 | €0.01324 | €662.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |

