
W2S101-40M/04S-04-0.5 | |
|---|---|
DigiKey Part Number | 1868-W2S101-40M/04S-04-0.5-ND |
Manufacturer | |
Manufacturer Product Number | W2S101-40M/04S-04-0.5 |
Description | SMPX MOUNTING KIT, VERTICAL, 4-C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.49000 | €13.49 |
| 10 | €11.46400 | €114.64 |
| 25 | €10.74600 | €268.65 |
| 50 | €10.23320 | €511.66 |
| 100 | €9.74490 | €974.49 |
| 250 | €9.13524 | €2,283.81 |
| 500 | €8.69966 | €4,349.83 |
| 1.000 | €8.28499 | €8,284.99 |
| Unit Price without VAT: | €13.49000 |
|---|---|
| Unit Price with VAT: | €16.32290 |


