
W2S201-40M/04S-08-2.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/04S-08-2.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/04S-08-2.0 |
Description | SMPX MOUNTING KIT, EDGE, 8-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.92000 | €13.92 |
| 10 | €11.83400 | €118.34 |
| 25 | €11.09280 | €277.32 |
| 50 | €10.56320 | €528.16 |
| 100 | €10.05930 | €1,005.93 |
| 250 | €9.42996 | €2,357.49 |
| 500 | €8.98034 | €4,490.17 |
| 1.000 | €8.55232 | €8,552.32 |
| Unit Price without VAT: | €13.92000 |
|---|---|
| Unit Price with VAT: | €16.84320 |


