
W2S201-40M/04S-16-2.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/04S-16-2.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/04S-16-2.0 |
Description | SMPX MOUNTING KIT, EDGE, 16-CH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Kit For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.26000 | €17.26 |
| 10 | €14.66900 | €146.69 |
| 25 | €13.75040 | €343.76 |
| 50 | €13.09440 | €654.72 |
| 100 | €12.46970 | €1,246.97 |
| 250 | €11.68968 | €2,922.42 |
| 500 | €11.13246 | €5,566.23 |
| Unit Price without VAT: | €17.26000 |
|---|---|
| Unit Price with VAT: | €20.88460 |


