
W2S201-40M/51S-7.0 | |
|---|---|
DigiKey Part Number | 1868-W2S201-40M/51S-7.0-ND |
Manufacturer | |
Manufacturer Product Number | W2S201-40M/51S-7.0 |
Description | M1.6 OUTER FLAT HEAD SCREW, 7.0M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For SMPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SMPX | |
Accessory Type | Screw | |
For Use With/Related Products | SMPX Connectors | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.68400 | €6.84 |
| 25 | €0.64120 | €16.03 |
| 50 | €0.61060 | €30.53 |
| 100 | €0.58140 | €58.14 |
| 250 | €0.54496 | €136.24 |
| 500 | €0.51892 | €259.46 |
| 1.000 | €0.49413 | €494.13 |
| 2.500 | €0.46320 | €1,158.00 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96800 |

