
RE331-LF | |
|---|---|
DigiKey Part Number | 6003-RE331-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE331-LF |
Description | PCB System Multibus II |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 8.66" L x 3.94" W (220.00mm x 100.00mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.30000 | €14.30 |
| 10 | €14.04900 | €140.49 |
| 25 | €13.88720 | €347.18 |
| 50 | €13.55600 | €677.80 |
| 100 | €13.30940 | €1,330.94 |
| Unit Price without VAT: | €14.30000 |
|---|---|
| Unit Price with VAT: | €17.30300 |







