
RE932-06 | |
|---|---|
DigiKey Part Number | 6003-RE932-06-ND |
Manufacturer | |
Manufacturer Product Number | RE932-06 |
Description | SMD Adapter SO20w 1 27 |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.050" (1.27mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 3.46" L x 2.30" W (88.00mm x 58.50mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.66000 | €4.66 |
| 10 | €4.57200 | €45.72 |
| 25 | €4.52160 | €113.04 |
| 50 | €4.41940 | €220.97 |
| 100 | €4.33450 | €433.45 |
| Unit Price without VAT: | €4.66000 |
|---|---|
| Unit Price with VAT: | €5.63860 |



