
100YXF10MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-3698-1-ND - Cut Tape (CT) 1189-3698-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100YXF10MEFCT16.3X11 |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF10MEFCT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10740 | €5.37 |
| 100 | €0.09450 | €9.45 |
| 500 | €0.07218 | €36.09 |
| 1.000 | €0.06511 | €65.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06206 | €124.12 |
| 4.000 | €0.05693 | €227.72 |
| 6.000 | €0.05434 | €326.04 |
| 10.000 | €0.05146 | €514.60 |
| 14.000 | €0.04976 | €696.64 |
| 20.000 | €0.04812 | €962.40 |
| 24.000 | €0.04734 | €1,136.16 |
| 48.000 | €0.04470 | €2,145.60 |
| 50.000 | €0.04456 | €2,228.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |

