
35PKV680M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-35PKV680M10X16.5TR-ND - Tape & Reel (TR) 1189-35PKV680M10X16.5CT-ND - Cut Tape (CT) 1189-35PKV680M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PKV680M10X16.5 |
Description | CAP ALUM HYBRD SMD 35V 680UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 645 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.51000 | €2.51 |
| 10 | €1.67900 | €16.79 |
| 50 | €1.33260 | €66.63 |
| 100 | €1.22320 | €122.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.18625 | €237.25 |
| 400 | €1.10705 | €442.82 |
| 600 | €1.06710 | €640.26 |
| 1.000 | €1.02259 | €1,022.59 |
| 1.400 | €0.99642 | €1,394.99 |
| 2.000 | €0.97116 | €1,942.32 |
| 2.400 | €0.95913 | €2,301.91 |
| 4.800 | €0.91847 | €4,408.66 |
| 5.000 | €0.91630 | €4,581.50 |
| Unit Price without VAT: | €2.51000 |
|---|---|
| Unit Price with VAT: | €3.03710 |

