680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXS680MEFC10X23

DigiKey Part Number
1189-35YXS680MEFC10X23-ND
Manufacturer
Manufacturer Product Number
35YXS680MEFC10X23
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.0505 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Part Status
Active
Impedance
31 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH680MEFC10X23Rubycon38.9871189-1749-ND€0.77000Parametric Equivalent
35ZLH680MEFCT810X23Rubycon6451189-35ZLH680MEFCT810X23CT-ND€0.88000Parametric Equivalent
In-Stock: 766
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.56300€5.63
50€0.42640€21.32
100€0.38330€38.33
500€0.30888€154.44
1.000€0.28543€285.43
3.000€0.25610€768.30
5.000€0.24513€1,225.65
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.06480