50JEV100M10X10.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.884
Unit Price: €0.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.78000
Datasheet

Upgrade


Rubycon
In Stock: 51.791
Unit Price: €0.79000
Datasheet

Upgrade


Rubycon
In Stock: 6.559
Unit Price: €0.99000
Datasheet

Upgrade


Rubycon
In Stock: 2.609
Unit Price: €0.90000
Datasheet

Upgrade


Rubycon
In Stock: 5.440
Unit Price: €0.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.036
Unit Price: €0.86000
Datasheet

Direct


Nichicon
In Stock: 6.899
Unit Price: €0.75000
Datasheet

Direct


Nichicon
In Stock: 5.402
Unit Price: €0.95000
Datasheet

Direct


Nichicon
In Stock: 1.209
Unit Price: €0.57000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 9.501
Unit Price: €1.61000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 38.038
Unit Price: €1.60000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.000
Unit Price: €0.31882
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 445
Unit Price: €1.23000
Datasheet
JEV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50JEV100M10X10.5

DigiKey Part Number
1189-50JEV100M10X10.5TR-ND - Tape & Reel (TR)
1189-50JEV100M10X10.5CT-ND - Cut Tape (CT)
1189-50JEV100M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50JEV100M10X10.5
Description
CAP ALUM 100UF 20% 50V SMD
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50JEV100M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.43400€4.34
50€0.32420€16.21
100€0.29000€29.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.23212€116.06
1.000€0.21438€214.38
2.500€0.19589€489.73
5.000€0.18489€924.45
12.500€0.17597€2,199.62
25.000€0.16673€4,168.25
50.000€0.16126€8,063.00
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.83490