
50ZLJ120MTA8X16 | |
|---|---|
DigiKey Part Number | 1189-1663-1-ND - Cut Tape (CT) 1189-1663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLJ120MTA8X16 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ120MTA8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.23 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32600 | €3.26 |
| 50 | €0.24180 | €12.09 |
| 100 | €0.21530 | €21.53 |
| 500 | €0.16948 | €84.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15501 | €155.01 |
| 2.000 | €0.14298 | €285.96 |
| 3.000 | €0.13690 | €410.70 |
| 5.000 | €0.13013 | €650.65 |
| 7.000 | €0.12615 | €883.05 |
| 10.000 | €0.12230 | €1,223.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64130 |

