
6.3TZV330M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-1672-2-ND - Tape & Reel (TR) 1189-1672-1-ND - Cut Tape (CT) 1189-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TZV330M6.3X8 |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TZV330M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20320 | €10.16 |
| 100 | €0.18050 | €18.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.13709 | €123.38 |
| 1.800 | €0.12604 | €226.87 |
| 2.700 | €0.12046 | €325.24 |
| 4.500 | €0.11423 | €514.03 |
| 6.300 | €0.11057 | €696.59 |
| 9.000 | €0.10809 | €972.81 |
| 10.800 | €0.10536 | €1,137.89 |
| 21.600 | €0.09967 | €2,152.87 |
| 22.500 | €0.09936 | €2,235.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |

