
AMT103-D2048-I5000-S | |
|---|---|
DigiKey Part Number | 2223-AMT103-D2048-I5000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT103-D2048-I5000-S |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 5mm Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Right Angle |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 2048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.62000 | €28.62 |
| 5 | €24.07400 | €120.37 |
| 10 | €22.34800 | €223.48 |
| 30 | €19.85967 | €595.79 |
| 50 | €18.79960 | €939.98 |
| 100 | €17.45160 | €1,745.16 |
| 250 | €16.38440 | €4,096.10 |
| Unit Price without VAT: | €28.62000 |
|---|---|
| Unit Price with VAT: | €34.63020 |


